312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONENGLVAKY-312.500000

DigiKey Part Number
1664-ONENGLVAKY-312.500000-ND
Manufacturer
Manufacturer Product Number
ONENGLVAKY-312.500000
Description
XTAL OSC XO 312.5 MHZ 3.3V LVDS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
90mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
90mA
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM46.65000RM46.65
10RM40.52700RM405.27
25RM38.32920RM958.23
50RM36.74760RM1,837.38
100RM35.23200RM3,523.20
250RM33.32648RM8,331.62
500RM31.95558RM15,977.79
1,000RM30.64327RM30,643.27
Manufacturers Standard Package
Unit Price without VAT:RM46.65000
Unit Price with VAT:RM51.31500