OTETDLLANF-25.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 47
Unit Price: RM21.51000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM10.53438
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.88000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM22.54000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM11.55464
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM11.72840
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM6.96427
Datasheet
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTETDLLANF-25.000000

DigiKey Part Number
1664-1063-ND
Manufacturer
Manufacturer Product Number
OTETDLLANF-25.000000
Description
XTAL OSC XO 25.0000MHZ LVPECL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
75mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM23.72000RM23.72
10RM20.60200RM206.02
25RM19.48240RM487.06
50RM18.67720RM933.86
100RM17.90530RM1,790.53
300RM16.74853RM5,024.56
500RM16.23690RM8,118.45
1,000RM15.56824RM15,568.24
2,500RM14.72764RM36,819.10
Manufacturers Standard Package
Unit Price without VAT:RM23.72000
Unit Price with VAT:RM26.09200