
OWENGLLANF-128.333000 | |
|---|---|
DigiKey Part Number | OWENGLLANF-128.333000-ND |
Manufacturer | |
Manufacturer Product Number | OWENGLLANF-128.333000 |
Description | XTAL OSC XO 128.3330MHZ LVPECL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 128.333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM13.56380 | RM678.19 |
| Unit Price without VAT: | RM13.56380 |
|---|---|
| Unit Price with VAT: | RM14.92018 |

