
TZETADSAGF-38.400000 | |
|---|---|
DigiKey Part Number | 1664-TZETADSAGF-38.400000TR-ND - Tape & Reel (TR) 1664-TZETADSAGF-38.400000CT-ND - Cut Tape (CT) 1664-TZETADSAGF-38.400000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZETADSAGF-38.400000 |
Description | XTAL OSC TCXO 38.4MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O 38,40-JT21G-E-M-3,3-LF | Jauch Quartz | 871 | 1908-O38,40-JT21G-E-M-3,3-LFCT-ND | RM13.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.33000 | RM12.33 |
| 10 | RM10.71700 | RM107.17 |
| 25 | RM10.13360 | RM253.34 |
| 50 | RM9.71360 | RM485.68 |
| 100 | RM9.31220 | RM931.22 |
| 250 | RM8.80684 | RM2,201.71 |
| 500 | RM8.44310 | RM4,221.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.09473 | RM8,094.73 |
| 2,000 | RM7.76105 | RM15,522.10 |
| 3,000 | RM7.57244 | RM22,717.32 |
| 5,000 | RM7.34147 | RM36,707.35 |
| Unit Price without VAT: | RM12.33000 |
|---|---|
| Unit Price with VAT: | RM13.56300 |

