X3AEELNANF-40.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: RM1.59502
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: RM1.59502
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.06330
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.06330
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.06330
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM3.31000
Datasheet
40 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3AEELNANF-40.000000

DigiKey Part Number
1664-1397-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X3AEELNANF-40.000000
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X3LEELNANF-40.000000Taitien01664-1424-2-NDRM1.59502Similar
X3AEEJNANF-40.000000Taitien01664-1388-2-NDRM1.59502Parametric Equivalent
416F40033IARCTS-Frequency Controls0416F40033IAR-NDRM2.06330Similar
416F40033IATCTS-Frequency Controls0416F40033IAT-NDRM0.00000Similar
416F40033IKRCTS-Frequency Controls0416F40033IKR-NDRM2.06330Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.59502RM4,785.06
Manufacturers Standard Package
Unit Price without VAT:RM1.59502
Unit Price with VAT:RM1.75452