
XXDBPLNAOF-38.400000 | |
|---|---|
DigiKey Part Number | 1664-XXDBPLNAOF-38.400000TR-ND - Tape & Reel (TR) 1664-XXDBPLNAOF-38.400000CT-ND - Cut Tape (CT) 1664-XXDBPLNAOF-38.400000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXDBPLNAOF-38.400000 |
Description | CRYSTAL 38.4000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.97400 | RM19.74 |
| 25 | RM1.86760 | RM46.69 |
| 50 | RM1.79040 | RM89.52 |
| 100 | RM1.71630 | RM171.63 |
| 250 | RM1.62312 | RM405.78 |
| 500 | RM1.55590 | RM777.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.33641 | RM1,336.41 |
| 2,000 | RM1.28111 | RM2,562.22 |
| 3,000 | RM1.24986 | RM3,749.58 |
| 5,000 | RM1.21157 | RM6,057.85 |
| 7,000 | RM1.18699 | RM8,308.93 |
| 10,000 | RM1.16150 | RM11,615.00 |
| 12,000 | RM1.14868 | RM13,784.16 |
| 24,000 | RM1.10126 | RM26,430.24 |
| 25,000 | RM1.09853 | RM27,463.25 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

