
XYAEEJNANF-48.000000 | |
|---|---|
DigiKey Part Number | 1664-1471-2-ND - Tape & Reel (TR) 1664-1471-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XYAEEJNANF-48.000000 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYAEEJNANF-48.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.76900 | RM17.69 |
| 25 | RM1.67360 | RM41.84 |
| 50 | RM1.60440 | RM80.22 |
| 100 | RM1.53780 | RM153.78 |
| 250 | RM1.45416 | RM363.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.33641 | RM1,336.41 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

