Similar

1.5KE160CAH | |
|---|---|
DigiKey Part Number | 1801-1.5KE160CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160CAH |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 7.1A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM1.12426 | RM1,405.33 |
| 2,500 | RM1.02702 | RM2,567.55 |
| 3,750 | RM0.97747 | RM3,665.51 |
| 6,250 | RM0.92178 | RM5,761.12 |
| 8,750 | RM0.88880 | RM7,777.00 |
| 12,500 | RM0.85674 | RM10,709.25 |
| 31,250 | RM0.82642 | RM25,825.62 |
| Unit Price without VAT: | RM1.12426 |
|---|---|
| Unit Price with VAT: | RM1.23669 |


