Similar

1.5KE180AH | |
|---|---|
DigiKey Part Number | 1801-1.5KE180AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180AH |
Description | TVS DIODE 154VWM 246VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.4A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE180AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM0.85848 | RM1,073.10 |
| 2,500 | RM0.78048 | RM1,951.20 |
| 3,750 | RM0.74073 | RM2,777.74 |
| 6,250 | RM0.69605 | RM4,350.31 |
| 8,750 | RM0.66959 | RM5,858.91 |
| 12,500 | RM0.64387 | RM8,048.38 |
| 31,250 | RM0.59297 | RM18,530.31 |
| Unit Price without VAT: | RM0.85848 |
|---|---|
| Unit Price with VAT: | RM0.94433 |


