1.5KE200AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.64368
Datasheet
274V Clamp 5.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE200AH

DigiKey Part Number
1801-1.5KE200AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE200AH
Description
TVS DIODE 171VWM 274VC DO201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
274V Clamp 5.7A Ipp Tvs Diode Through Hole DO-201
EDA/CAD Models
1.5KE200AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250RM0.85848RM1,073.10
2,500RM0.78048RM1,951.20
3,750RM0.74073RM2,777.74
6,250RM0.69605RM4,350.31
8,750RM0.66959RM5,858.91
12,500RM0.64387RM8,048.38
31,250RM0.59297RM18,530.31
Manufacturers Standard Package
Unit Price without VAT:RM0.85848
Unit Price with VAT:RM0.94433