1.5KE36CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.64368
Datasheet
49.9V Clamp 31A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE36CAH

DigiKey Part Number
1801-1.5KE36CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE36CAH
Description
TVS DIODE 30.8VWM 49.9VC DO201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.9V Clamp 31A Ipp Tvs Diode Through Hole DO-201
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250RM1.12426RM1,405.33
2,500RM1.02702RM2,567.55
3,750RM0.97747RM3,665.51
6,250RM0.92178RM5,761.12
8,750RM0.88880RM7,777.00
12,500RM0.85674RM10,709.25
31,250RM0.82642RM25,825.62
Manufacturers Standard Package
Unit Price without VAT:RM1.12426
Unit Price with VAT:RM1.23669