
1.5SMC150AH | |
|---|---|
DigiKey Part Number | 1801-1.5SMC150AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC150AH |
Description | TVS DIODE 128VWM 207VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC150AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.90585 | RM2,717.55 |
| 6,000 | RM0.83385 | RM5,003.10 |
| 9,000 | RM0.79718 | RM7,174.62 |
| 15,000 | RM0.75597 | RM11,339.55 |
| 21,000 | RM0.73156 | RM15,362.76 |
| 30,000 | RM0.73038 | RM21,911.40 |
| Unit Price without VAT: | RM0.90585 |
|---|---|
| Unit Price with VAT: | RM0.99644 |

