
SK515CH | |
|---|---|
DigiKey Part Number | 1801-SK515CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK515CH |
Description | DIODE SCHOTTKY 150V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK515CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72535 | RM2,176.05 |
| 6,000 | RM0.66511 | RM3,990.66 |
| 9,000 | RM0.63441 | RM5,709.69 |
| 15,000 | RM0.59991 | RM8,998.65 |
| 21,000 | RM0.57949 | RM12,169.29 |
| 30,000 | RM0.55964 | RM16,789.20 |
| Unit Price without VAT: | RM0.72535 |
|---|---|
| Unit Price with VAT: | RM0.79789 |

