45.7V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC33CA

DigiKey Part Number
1801-1.5SMC33CATR-ND - Tape & Reel (TR)
1801-1.5SMC33CACT-ND - Cut Tape (CT)
1801-1.5SMC33CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC33CA
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
45.7V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC33CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.14000RM4.14
10RM2.57700RM25.77
100RM1.67800RM167.80
500RM1.29176RM645.88
1,000RM1.16723RM1,167.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.00897RM3,026.91
6,000RM0.92929RM5,575.74
9,000RM0.88868RM7,998.12
15,000RM0.84307RM12,646.05
21,000RM0.81606RM17,137.26
30,000RM0.78982RM23,694.60
Manufacturers Standard Package
Unit Price without VAT:RM4.14000
Unit Price with VAT:RM4.55400