92V Clamp 17A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC68CA

DigiKey Part Number
1801-1.5SMC68CATR-ND - Tape & Reel (TR)
1801-1.5SMC68CACT-ND - Cut Tape (CT)
1801-1.5SMC68CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC68CA
Description
TVS DIODE 58.1VWM 92VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
92V Clamp 17A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
17A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM2.71100RM27.11
100RM1.77650RM177.65
500RM1.37466RM687.33
1,000RM1.24520RM1,245.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.93424RM2,802.72
6,000RM0.86044RM5,162.64
9,000RM0.82286RM7,405.74
15,000RM0.78062RM11,709.30
21,000RM0.75796RM15,917.16
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300