
1.5SMC8.2CA | |
|---|---|
DigiKey Part Number | 1801-1.5SMC8.2CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC8.2CA |
Description | TVS DIODE 7.02VWM 12.1V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 130A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC8.2CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 130A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.93424 | RM2,802.72 |
| 6,000 | RM0.86044 | RM5,162.64 |
| 9,000 | RM0.82286 | RM7,405.74 |
| 15,000 | RM0.78062 | RM11,709.30 |
| 21,000 | RM0.75796 | RM15,917.16 |
| Unit Price without VAT: | RM0.93424 |
|---|---|
| Unit Price with VAT: | RM1.02766 |

