
1K5SMPC18APH | |
|---|---|
DigiKey Part Number | 1801-1K5SMPC18APHTR-ND - Tape & Reel (TR) 1801-1K5SMPC18APHCT-ND - Cut Tape (CT) 1801-1K5SMPC18APHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1K5SMPC18APH |
Description | TVS DIODE 15.3VWM 25.2V SMPC4.6U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.71500 | RM27.15 |
| 100 | RM1.88330 | RM188.33 |
| 500 | RM1.53266 | RM766.33 |
| 1,000 | RM1.26592 | RM1,265.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.11896 | RM6,713.76 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

