49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB36CA

DigiKey Part Number
1801-1KSMB36CATR-ND - Tape & Reel (TR)
1801-1KSMB36CACT-ND - Cut Tape (CT)
1801-1KSMB36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB36CA
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB36CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.23000RM22.30
100RM1.44910RM144.91
500RM1.11250RM556.25
1,000RM1.00399RM1,003.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.86608RM2,598.24
6,000RM0.77224RM4,633.44
9,000RM0.69196RM6,227.64
Manufacturers Standard Package
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900