
1T6GH | |
|---|---|
DigiKey Part Number | 1801-1T6GHTR-ND - Tape & Reel (TR) 1801-1T6GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1T6GH |
Description | DIODE STANDARD 800V 1A TS1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.59500 | RM5.95 |
| 100 | RM0.37000 | RM37.00 |
| 500 | RM0.27154 | RM135.77 |
| 1,000 | RM0.23959 | RM239.59 |
| 2,000 | RM0.21260 | RM425.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18332 | RM916.60 |
| 10,000 | RM0.16517 | RM1,651.70 |
| 15,000 | RM0.15592 | RM2,338.80 |
| 25,000 | RM0.14551 | RM3,637.75 |
| 35,000 | RM0.13935 | RM4,877.25 |
| 50,000 | RM0.13335 | RM6,667.50 |
| 125,000 | RM0.12020 | RM15,025.00 |
| 250,000 | RM0.11207 | RM28,017.50 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

