
1N4936GH | |
|---|---|
DigiKey Part Number | 1801-1N4936GHTR-ND - Tape & Reel (TR) 1801-1N4936GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4936GH |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4936GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.69300 | RM6.93 |
| 100 | RM0.43300 | RM43.30 |
| 500 | RM0.31914 | RM159.57 |
| 1,000 | RM0.28226 | RM282.26 |
| 2,000 | RM0.25110 | RM502.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21730 | RM1,086.50 |
| 10,000 | RM0.19637 | RM1,963.70 |
| 15,000 | RM0.18570 | RM2,785.50 |
| 25,000 | RM0.17370 | RM4,342.50 |
| 35,000 | RM0.16659 | RM5,830.65 |
| 50,000 | RM0.15968 | RM7,984.00 |
| 125,000 | RM0.14451 | RM18,063.75 |
| 250,000 | RM0.13790 | RM34,475.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

