1PGSMB5937H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.59342
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet
Zener Diode 33 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5937H

DigiKey Part Number
1801-1PGSMB5937HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5937H
Description
DIODE ZENER 33V 3W DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMB5937H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 25.1 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.59342RM1,780.26
6,000RM0.54221RM3,253.26
9,000RM0.51610RM4,644.90
15,000RM0.48678RM7,301.70
21,000RM0.46941RM9,857.61
30,000RM0.45252RM13,575.60
75,000RM0.43734RM32,800.50
Manufacturers Standard Package
Unit Price without VAT:RM0.59342
Unit Price with VAT:RM0.65276