Zener Diode 11 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5348H

DigiKey Part Number
1801-1PGSMC5348HTR-ND - Tape & Reel (TR)
1801-1PGSMC5348HCT-ND - Cut Tape (CT)
1801-1PGSMC5348HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PGSMC5348H
Description
DIODE ZENER 11V 5W DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMC5348H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.12000RM5.12
10RM3.21500RM32.15
100RM2.12290RM212.29
500RM1.65410RM827.05
1,000RM1.50315RM1,503.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.07423RM3,222.69
6,000RM0.99179RM5,950.74
9,000RM0.94979RM8,548.11
15,000RM0.90261RM13,539.15
21,000RM0.89586RM18,813.06
Manufacturers Standard Package
Unit Price without VAT:RM5.12000
Unit Price with VAT:RM5.63200