
1PGSMC5356H | |
|---|---|
DigiKey Part Number | 1801-1PGSMC5356HTR-ND - Tape & Reel (TR) 1801-1PGSMC5356HCT-ND - Cut Tape (CT) 1801-1PGSMC5356HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5356H |
Description | DIODE ZENER 19V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 5 W ±5% Surface Mount DO-214AB (SMC) |
EDA/CAD Models | 1PGSMC5356H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 14.4 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.69900 | RM26.99 |
| 100 | RM1.76710 | RM176.71 |
| 500 | RM1.36686 | RM683.43 |
| 1,000 | RM1.23799 | RM1,237.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.07423 | RM3,222.69 |
| 6,000 | RM0.99179 | RM5,950.74 |
| 9,000 | RM0.94979 | RM8,548.11 |
| 15,000 | RM0.90261 | RM13,539.15 |
| 21,000 | RM0.89586 | RM18,813.06 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

