Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5934H | |
|---|---|
DigiKey Part Number | 1801-1SMB5934HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5934H |
Description | DIODE ZENER 24V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5934H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52493 | RM1,574.79 |
| 6,000 | RM0.47859 | RM2,871.54 |
| 9,000 | RM0.45496 | RM4,094.64 |
| 15,000 | RM0.42842 | RM6,426.30 |
| 21,000 | RM0.41270 | RM8,666.70 |
| 30,000 | RM0.39742 | RM11,922.60 |
| 75,000 | RM0.37627 | RM28,220.25 |
| Unit Price without VAT: | RM0.52493 |
|---|---|
| Unit Price with VAT: | RM0.57742 |




