
2A05G-T | |
|---|---|
DigiKey Part Number | 1801-2A05G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2A05G-T |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.19663 | RM688.21 |
| 7,000 | RM0.17657 | RM1,235.99 |
| 10,500 | RM0.16634 | RM1,746.57 |
| 17,500 | RM0.15484 | RM2,709.70 |
| 24,500 | RM0.14802 | RM3,626.49 |
| 35,000 | RM0.14139 | RM4,948.65 |
| 87,500 | RM0.12684 | RM11,098.50 |
| 175,000 | RM0.11785 | RM20,623.75 |
| Unit Price without VAT: | RM0.19663 |
|---|---|
| Unit Price with VAT: | RM0.21629 |

