
5.0SMDJ64AH | |
|---|---|
DigiKey Part Number | 1801-5.0SMDJ64AHTR-ND - Tape & Reel (TR) 1801-5.0SMDJ64AHCT-ND - Cut Tape (CT) 1801-5.0SMDJ64AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64AH |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 48.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM7.05300 | RM70.53 |
| 100 | RM5.39780 | RM539.78 |
| 500 | RM4.64596 | RM2,322.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.79569 | RM11,387.07 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |

