Similar
Similar
Similar
Similar



6A100GH | |
|---|---|
DigiKey Part Number | 1801-6A100GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6A100GH |
Description | DIODE STANDARD 1000V 6A R6 |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A100GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.93118 | RM1,862.36 |
| Unit Price without VAT: | RM0.93118 |
|---|---|
| Unit Price with VAT: | RM1.02430 |






