
ABS4 | |
|---|---|
DigiKey Part Number | 1801-ABS4TR-ND - Tape & Reel (TR) 1801-ABS4CT-ND - Cut Tape (CT) 1801-ABS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS4 |
Description | BRIDGE RECT 1P 400V 800MA ABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.54800 | RM15.48 |
| 100 | RM0.99130 | RM99.13 |
| 500 | RM0.75034 | RM375.17 |
| 1,000 | RM0.67256 | RM672.56 |
| 2,000 | RM0.60708 | RM1,214.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.53615 | RM2,680.75 |
| 10,000 | RM0.49229 | RM4,922.90 |
| 15,000 | RM0.46994 | RM7,049.10 |
| 25,000 | RM0.44483 | RM11,120.75 |
| 35,000 | RM0.42996 | RM15,048.60 |
| 50,000 | RM0.41961 | RM20,980.50 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |


