
AZ23C12 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C12RFGTR-ND - Tape & Reel (TR) 1801-AZ23C12RFGCT-ND - Cut Tape (CT) 1801-AZ23C12RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C12 RFG |
Description | DIODE ZENER ARRAY 12V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C12 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.81200 | RM8.12 |
| 100 | RM0.50830 | RM50.83 |
| 500 | RM0.37634 | RM188.17 |
| 1,000 | RM0.33364 | RM333.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27923 | RM837.69 |
| 6,000 | RM0.25177 | RM1,510.62 |
| 9,000 | RM0.23777 | RM2,139.93 |
| 15,000 | RM0.22202 | RM3,330.30 |
| 21,000 | RM0.21269 | RM4,466.49 |
| 30,000 | RM0.20362 | RM6,108.60 |
| 75,000 | RM0.18372 | RM13,779.00 |
| 150,000 | RM0.17142 | RM25,713.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

