Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C12 RFG

DigiKey Part Number
1801-AZ23C12RFGTR-ND - Tape & Reel (TR)
1801-AZ23C12RFGCT-ND - Cut Tape (CT)
1801-AZ23C12RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C12 RFG
Description
DIODE ZENER ARRAY 12V SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
EDA/CAD Models
AZ23C12 RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.81200RM8.12
100RM0.50830RM50.83
500RM0.37634RM188.17
1,000RM0.33364RM333.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27923RM837.69
6,000RM0.25177RM1,510.62
9,000RM0.23777RM2,139.93
15,000RM0.22202RM3,330.30
21,000RM0.21269RM4,466.49
30,000RM0.20362RM6,108.60
75,000RM0.18372RM13,779.00
150,000RM0.17142RM25,713.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400