AZ23C27 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4,920
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.09752
Datasheet
Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23
SOT-323

AZ23C27

DigiKey Part Number
1801-AZ23C27TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C27
Description
DIODE ZENER ARRAY 27V SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
27 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27923RM837.69
6,000RM0.25177RM1,510.62
9,000RM0.23777RM2,139.93
15,000RM0.22202RM3,330.30
21,000RM0.21269RM4,466.49
30,000RM0.20362RM6,108.60
75,000RM0.18372RM13,779.00
150,000RM0.17142RM25,713.00
Manufacturers Standard Package
Unit Price without VAT:RM0.27923
Unit Price with VAT:RM0.30715