
B0530W RHG | |
|---|---|
DigiKey Part Number | B0530WRHGTR-ND - Tape & Reel (TR) B0530WRHGCT-ND - Cut Tape (CT) B0530WRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0530W RHG |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B0530W RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58300 | RM5.83 |
| 100 | RM0.55080 | RM55.08 |
| 500 | RM0.40890 | RM204.45 |
| 1,000 | RM0.36291 | RM362.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22285 | RM668.55 |
| 6,000 | RM0.22064 | RM1,323.84 |
| 9,000 | RM0.20173 | RM1,815.57 |
| 15,000 | RM0.19109 | RM2,866.35 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |










