
B0530WS RRG | |
|---|---|
DigiKey Part Number | B0530WSRRGTR-ND - Tape & Reel (TR) B0530WSRRGCT-ND - Cut Tape (CT) B0530WSRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0530WS RRG |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | B0530WS RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 160pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.71700 | RM7.17 |
| 100 | RM0.44880 | RM44.88 |
| 500 | RM0.33120 | RM165.60 |
| 1,000 | RM0.29302 | RM293.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24440 | RM733.20 |
| 6,000 | RM0.21987 | RM1,319.22 |
| 9,000 | RM0.20734 | RM1,866.06 |
| 15,000 | RM0.19327 | RM2,899.05 |
| 21,000 | RM0.18493 | RM3,883.53 |
| 30,000 | RM0.17682 | RM5,304.60 |
| 75,000 | RM0.15902 | RM11,926.50 |
| 150,000 | RM0.14802 | RM22,203.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |



