
BA157G | |
|---|---|
DigiKey Part Number | 1801-BA157GTR-ND - Tape & Reel (TR) 1801-BA157GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA157G |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BA157G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.67000 | RM6.70 |
| 100 | RM0.41720 | RM41.72 |
| 500 | RM0.30700 | RM153.50 |
| 1,000 | RM0.27135 | RM271.35 |
| 2,000 | RM0.24127 | RM482.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20861 | RM1,043.05 |
| 10,000 | RM0.18838 | RM1,883.80 |
| 15,000 | RM0.17807 | RM2,671.05 |
| 25,000 | RM0.16647 | RM4,161.75 |
| 35,000 | RM0.15960 | RM5,586.00 |
| 50,000 | RM0.15292 | RM7,646.00 |
| 125,000 | RM0.13826 | RM17,282.50 |
| 250,000 | RM0.13101 | RM32,752.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

