
BAT54GW RHG | |
|---|---|
DigiKey Part Number | 1801-BAT54GWRHGTR-ND - Tape & Reel (TR) 1801-BAT54GWRHGCT-ND - Cut Tape (CT) 1801-BAT54GWRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54GW RHG |
Description | DIODE SCHOTTKY 30V 100MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.39400 | RM3.94 |
| 100 | RM0.24190 | RM24.19 |
| 500 | RM0.17556 | RM87.78 |
| 1,000 | RM0.15401 | RM154.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15212 | RM456.36 |
| 6,000 | RM0.10638 | RM638.28 |
| 9,000 | RM0.09669 | RM870.21 |
| 15,000 | RM0.09398 | RM1,409.70 |
| 21,000 | RM0.09268 | RM1,946.28 |
| 30,000 | RM0.08807 | RM2,642.10 |
| 75,000 | RM0.08306 | RM6,229.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |


