
BAV101 L0G | |
|---|---|
DigiKey Part Number | BAV101L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV101 L0G |
Description | DIODE STD 250V 200MA MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV101 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14492 | RM1,449.20 |
| 20,000 | RM0.13121 | RM2,624.20 |
| 30,000 | RM0.12423 | RM3,726.90 |
| 50,000 | RM0.11637 | RM5,818.50 |
| 70,000 | RM0.11172 | RM7,820.40 |
| 100,000 | RM0.10719 | RM10,719.00 |
| 250,000 | RM0.09727 | RM24,317.50 |
| Unit Price without VAT: | RM0.14492 |
|---|---|
| Unit Price with VAT: | RM0.15941 |

