Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70 RFG

DigiKey Part Number
1801-BAV70RFGTR-ND - Tape & Reel (TR)
1801-BAV70RFGCT-ND - Cut Tape (CT)
1801-BAV70RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70 RFG
Description
DIODE ARRAY GP 70V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV70 RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Taiwan Semiconductor Corporation
Reverse Recovery Time (trr)
6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,641
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.42600RM4.26
100RM0.26120RM26.12
500RM0.18968RM94.84
1,000RM0.16635RM166.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.13660RM409.80
6,000RM0.12155RM729.30
9,000RM0.11387RM1,024.83
15,000RM0.10522RM1,578.30
21,000RM0.10010RM2,102.10
30,000RM0.09511RM2,853.30
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100