


BC846BWH RFG | |
|---|---|
DigiKey Part Number | 1801-BC846BWHRFGTR-ND - Tape & Reel (TR) 1801-BC846BWHRFGCT-ND - Cut Tape (CT) 1801-BC846BWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BWH RFG |
Description | 100MA, 80V NPN TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.48900 | RM4.89 |
| 100 | RM0.30340 | RM30.34 |
| 500 | RM0.22134 | RM110.67 |
| 1,000 | RM0.19471 | RM194.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16078 | RM482.34 |
| 6,000 | RM0.14362 | RM861.72 |
| 9,000 | RM0.13487 | RM1,213.83 |
| 15,000 | RM0.12502 | RM1,875.30 |
| 21,000 | RM0.11918 | RM2,502.78 |
| 30,000 | RM0.11350 | RM3,405.00 |
| 75,000 | RM0.10103 | RM7,577.25 |
| 150,000 | RM0.09332 | RM13,998.00 |
| 300,000 | RM0.08684 | RM26,052.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |


