
BC848A RFG | |
|---|---|
DigiKey Part Number | 1801-BC848ARFGTR-ND - Tape & Reel (TR) 1801-BC848ARFGCT-ND - Cut Tape (CT) 1801-BC848ARFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848A RFG |
Description | TRANS NPN 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC848A RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.40200 | RM4.02 |
| 100 | RM0.24740 | RM24.74 |
| 500 | RM0.17974 | RM89.87 |
| 1,000 | RM0.15768 | RM157.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12955 | RM388.65 |
| 6,000 | RM0.11532 | RM691.92 |
| 9,000 | RM0.10806 | RM972.54 |
| 15,000 | RM0.09989 | RM1,498.35 |
| 21,000 | RM0.09504 | RM1,995.84 |
| 30,000 | RM0.09033 | RM2,709.90 |
| 75,000 | RM0.07997 | RM5,997.75 |
| 150,000 | RM0.07357 | RM11,035.50 |
| 300,000 | RM0.06819 | RM20,457.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

