
HER1005GH | |
|---|---|
DigiKey Part Number | 1801-HER1005GH-ND |
Manufacturer | |
Manufacturer Product Number | HER1005GH |
Description | DIODE ARRAY GP 400V 10A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | HER1005GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 50 | RM2.87140 | RM143.57 |
| 100 | RM2.55820 | RM255.82 |
| 500 | RM2.00838 | RM1,004.19 |
| 1,000 | RM1.83139 | RM1,831.39 |
| 2,000 | RM1.68252 | RM3,365.04 |
| 5,000 | RM1.52145 | RM7,607.25 |
| 10,000 | RM1.44303 | RM14,430.30 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

