P-Channel 60 V 150mA (Ta) 357mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 150mA (Ta) 357mW (Ta) Surface Mount SOT-23
SOT-323

BSS84 RFG

DigiKey Part Number
1801-BSS84RFGTR-ND - Tape & Reel (TR)
1801-BSS84RFGCT-ND - Cut Tape (CT)
1801-BSS84RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84 RFG
Description
-60, -0.15, SINGLE P-CHANNEL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 150mA (Ta) 357mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BSS84 RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
37 pF @ 30 V
FET Type
Power Dissipation (Max)
357mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8Ohm @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,680
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.54000RM5.40
100RM0.33530RM33.53
500RM0.24498RM122.49
1,000RM0.21568RM215.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17821RM534.63
6,000RM0.15928RM955.68
9,000RM0.14962RM1,346.58
15,000RM0.13876RM2,081.40
21,000RM0.13232RM2,778.72
30,000RM0.12606RM3,781.80
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100