


BZD27C12PWH | |
|---|---|
DigiKey Part Number | BZD27C12PWHTR-ND - Tape & Reel (TR) BZD27C12PWHCT-ND - Cut Tape (CT) BZD27C12PWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C12PWH |
Description | DIODE ZENER 12V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C12PWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.19400 | RM11.94 |
| 100 | RM0.75810 | RM75.81 |
| 500 | RM0.56846 | RM284.23 |
| 1,000 | RM0.50720 | RM507.20 |
| 2,000 | RM0.45560 | RM911.20 |
| 5,000 | RM0.39968 | RM1,998.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.36508 | RM3,650.80 |
| 20,000 | RM0.33599 | RM6,719.80 |
| 30,000 | RM0.32116 | RM9,634.80 |
| 50,000 | RM0.30451 | RM15,225.50 |
| 70,000 | RM0.29464 | RM20,624.80 |
| 100,000 | RM0.29353 | RM29,353.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

