
BZT52B3V0-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B3V0-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B3V0-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B3V0-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V0-G RHG |
Description | DIODE ZENER 3V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B3V0-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.59900 | RM5.99 |
| 100 | RM0.37080 | RM37.08 |
| 500 | RM0.27162 | RM135.81 |
| 1,000 | RM0.23936 | RM239.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19825 | RM594.75 |
| 6,000 | RM0.17748 | RM1,064.88 |
| 9,000 | RM0.16689 | RM1,502.01 |
| 15,000 | RM0.15497 | RM2,324.55 |
| 21,000 | RM0.14790 | RM3,105.90 |
| 30,000 | RM0.14103 | RM4,230.90 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

