
BZW04-136H | |
|---|---|
DigiKey Part Number | 1801-BZW04-136HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-136H |
Description | TVS DIODE 136VWM 219VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | BZW04-136H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.45598 | RM2,279.90 |
| 10,000 | RM0.41748 | RM4,174.80 |
| 15,000 | RM0.39786 | RM5,967.90 |
| 25,000 | RM0.37582 | RM9,395.50 |
| 35,000 | RM0.36276 | RM12,696.60 |
| 50,000 | RM0.35008 | RM17,504.00 |
| Unit Price without VAT: | RM0.45598 |
|---|---|
| Unit Price with VAT: | RM0.50158 |

