
BZW04-64B | |
|---|---|
DigiKey Part Number | 1801-BZW04-64BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-64B |
Description | TVS DIODE 64.1VWM 103V DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-64B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.44095 | RM2,204.75 |
| 10,000 | RM0.40348 | RM4,034.80 |
| 15,000 | RM0.38439 | RM5,765.85 |
| 25,000 | RM0.36293 | RM9,073.25 |
| 35,000 | RM0.35023 | RM12,258.05 |
| 50,000 | RM0.33788 | RM16,894.00 |
| Unit Price without VAT: | RM0.44095 |
|---|---|
| Unit Price with VAT: | RM0.48505 |

