
BZX84C16 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C16RFGTR-ND - Tape & Reel (TR) 1801-BZX84C16RFGCT-ND - Cut Tape (CT) 1801-BZX84C16RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16 RFG |
Description | DIODE ZENER 16V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C16 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.55200 | RM5.52 |
| 100 | RM0.34360 | RM34.36 |
| 500 | RM0.25146 | RM125.73 |
| 1,000 | RM0.22163 | RM221.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18356 | RM550.68 |
| 6,000 | RM0.16434 | RM986.04 |
| 9,000 | RM0.15452 | RM1,390.68 |
| 15,000 | RM0.14349 | RM2,152.35 |
| 21,000 | RM0.13695 | RM2,875.95 |
| 30,000 | RM0.13058 | RM3,917.40 |
| 75,000 | RM0.11662 | RM8,746.50 |
| 150,000 | RM0.10799 | RM16,198.50 |
| 300,000 | RM0.10073 | RM30,219.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

