


ES1JLW | |
|---|---|
DigiKey Part Number | 1801-ES1JLWTR-ND - Tape & Reel (TR) 1801-ES1JLWCT-ND - Cut Tape (CT) 1801-ES1JLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JLW |
Description | DIODE STANDARD 600V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | ES1JLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.08000 | RM10.80 |
| 100 | RM0.68280 | RM68.28 |
| 500 | RM0.51016 | RM255.08 |
| 1,000 | RM0.44163 | RM441.63 |
| 2,000 | RM0.40606 | RM812.12 |
| 5,000 | RM0.35650 | RM1,782.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.29448 | RM2,944.80 |
| 20,000 | RM0.29156 | RM5,831.20 |
| 30,000 | RM0.28497 | RM8,549.10 |
| 50,000 | RM0.28121 | RM14,060.50 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |



