
ES3DH | |
|---|---|
DigiKey Part Number | 1801-ES3DHTR-ND - Tape & Reel (TR) 1801-ES3DHCT-ND - Cut Tape (CT) 1801-ES3DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DH |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.89900 | RM18.99 |
| 100 | RM1.22420 | RM122.42 |
| 500 | RM0.93378 | RM466.89 |
| 1,000 | RM0.84017 | RM840.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72114 | RM2,163.42 |
| 6,000 | RM0.66117 | RM3,967.02 |
| 9,000 | RM0.63061 | RM5,675.49 |
| 15,000 | RM0.59628 | RM8,944.20 |
| 21,000 | RM0.57595 | RM12,094.95 |
| 30,000 | RM0.55619 | RM16,685.70 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

