
ES3GH | |
|---|---|
DigiKey Part Number | 1801-ES3GHTR-ND - Tape & Reel (TR) 1801-ES3GHCT-ND - Cut Tape (CT) 1801-ES3GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3GH |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM1.99800 | RM19.98 |
| 100 | RM1.29150 | RM129.15 |
| 500 | RM0.98704 | RM493.52 |
| 1,000 | RM0.88894 | RM888.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.76420 | RM2,292.60 |
| 6,000 | RM0.70137 | RM4,208.22 |
| 9,000 | RM0.66935 | RM6,024.15 |
| 15,000 | RM0.63338 | RM9,500.70 |
| 21,000 | RM0.61208 | RM12,853.68 |
| 30,000 | RM0.59494 | RM17,848.20 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

