
FR204GH | |
|---|---|
DigiKey Part Number | 1801-FR204GHTR-ND - Tape & Reel (TR) 1801-FR204GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR204GH |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83900 | RM8.39 |
| 100 | RM0.52560 | RM52.56 |
| 500 | RM0.38942 | RM194.71 |
| 1,000 | RM0.34542 | RM345.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.28265 | RM989.28 |
| 7,000 | RM0.25541 | RM1,787.87 |
| 10,500 | RM0.24153 | RM2,536.07 |
| 17,500 | RM0.22591 | RM3,953.43 |
| 24,500 | RM0.21666 | RM5,308.17 |
| 35,000 | RM0.20767 | RM7,268.45 |
| 87,500 | RM0.18794 | RM16,444.75 |
| 175,000 | RM0.17927 | RM31,372.25 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

